
LEDM-1-12 | |
|---|---|
DigiKey Part Number | LEDM-1-12-ND |
Manufacturer | |
Manufacturer Product Number | LEDM-1-12 |
Description | LED HOLDER T1 3/4 PVC BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Black PVC 0.472" (11.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.472" (11.99mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26999 € | 269,99 € |
| Unit Price without VAT: | 0,26999 € |
|---|---|
| Unit Price with VAT: | 0,32129 € |

