


LCCBS-TF-9-01 | |
|---|---|
DigiKey Part Number | RPC5514-ND |
Manufacturer | |
Manufacturer Product Number | LCCBS-TF-9-01 |
Description | BRD SPT SNAP LCK SRW MNT 10.77MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.424" (10.77mm) |
Datasheet | Datasheet |
EDA/CAD Models | LCCBS-TF-9-01 Models |
Category | Between Board Height 0.424" (10.77mm) |
Manufacturer Essentra Components | Length - Overall 0.754" (19.14mm) |
Series | Support Hole Diameter 0.187" (4.75mm) 3/16" |
Packaging Bulk | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Part Status Active | Features 6-32 Thread, Winged |
Holding Type Snap Lock | Material Nylon |
Mounting Type Screw Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,41200 € | 4,12 € |
| 25 | 0,38600 € | 9,65 € |
| 50 | 0,36740 € | 18,37 € |
| 100 | 0,35000 € | 35,00 € |
| 250 | 0,32804 € | 82,01 € |
| 500 | 0,31234 € | 156,17 € |
| 1.000 | 0,29741 € | 297,41 € |
| 3.000 | 0,27522 € | 825,66 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

