


LCCBS-TF-16-19 | |
|---|---|
DigiKey Part Number | LCCBS-TF-16-19-ND |
Manufacturer | |
Manufacturer Product Number | LCCBS-TF-16-19 |
Description | BRD SPT SNAP LCK SCRW MNT NYL 1" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | LCCBS-TF-16-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.220" (31.00mm) | |
Support Hole Diameter | 0.187" (4.75mm) 3/16" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | 6-32 Thread, Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 5 | 0,65400 € | 3,27 € |
| 10 | 0,60900 € | 6,09 € |
| 25 | 0,55720 € | 13,93 € |
| 50 | 0,52300 € | 26,15 € |
| 100 | 0,49230 € | 49,23 € |
| 250 | 0,45664 € | 114,16 € |
| 500 | 0,43296 € | 216,48 € |
| 1.000 | 0,41180 € | 411,80 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

