


LCCBS-TF-14-19 | |
|---|---|
DigiKey Part Number | LCCBS-TF-14-19-ND |
Manufacturer | |
Manufacturer Product Number | LCCBS-TF-14-19 |
Description | BRD SPT SNAP LCK SRW MNT 23.42MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.922" (23.42mm) |
Datasheet | Datasheet |
EDA/CAD Models | LCCBS-TF-14-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.922" (23.42mm) | |
Length - Overall | 1.142" (29.00mm) | |
Support Hole Diameter | 0.187" (4.75mm) 3/16" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | 6-32 Thread, Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40048 € | 400,48 € |
| Unit Price without VAT: | 0,40048 € |
|---|---|
| Unit Price with VAT: | 0,47657 € |

