Board Support Snap Lock / Screw Mount Nylon 0.922" (23.42mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Screw Mount Nylon 0.922" (23.42mm)
Supporting your Project: Printed Circuit Board Solutions

LCCBS-TF-14-01

DigiKey Part Number
LCCBS-TF-14-01-ND
Manufacturer
Manufacturer Product Number
LCCBS-TF-14-01
Description
BRD SPT SNAP LCK SRW MNT 23.42MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Screw Mount Nylon 0.922" (23.42mm)
Datasheet
 Datasheet
EDA/CAD Models
LCCBS-TF-14-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Screw Mount
Between Board Height
0.922" (23.42mm)
Length - Overall
1.142" (29.00mm)
Support Hole Diameter
0.187" (4.75mm) 3/16"
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
-
Mounting Panel Thickness
-
Features
6-32 Thread, Winged
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.845
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,24000 €0,24 €
50,20000 €1,00 €
100,18400 €1,84 €
250,16680 €4,17 €
500,15560 €7,78 €
1000,14550 €14,55 €
2500,13388 €33,47 €
5000,12616 €63,08 €
1.0000,11927 €119,27 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €