


LCCBS-TF-12-19 | |
|---|---|
DigiKey Part Number | LCCBS-TF-12-19-ND |
Manufacturer | |
Manufacturer Product Number | LCCBS-TF-12-19 |
Description | BRD SPT SNAP LCK SRW MNT 20.24MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.797" (20.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | LCCBS-TF-12-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.797" (20.24mm) | |
Length - Overall | 1.017" (25.83mm) | |
Support Hole Diameter | 0.187" (4.75mm) 3/16" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | 6-32 Thread, Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 5 | 0,20000 € | 1,00 € |
| 10 | 0,18500 € | 1,85 € |
| 25 | 0,16800 € | 4,20 € |
| 50 | 0,15660 € | 7,83 € |
| 100 | 0,14660 € | 14,66 € |
| 250 | 0,13480 € | 33,70 € |
| 500 | 0,12704 € | 63,52 € |
| 1.000 | 0,12011 € | 120,11 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

