


LCCBS-TF-10-01 | |
|---|---|
DigiKey Part Number | LCCBS-TF-10-01-ND |
Manufacturer | |
Manufacturer Product Number | LCCBS-TF-10-01 |
Description | BRD SPT SNAP LCK SRW MNT 17.07MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.672" (17.07mm) |
EDA/CAD Models | LCCBS-TF-10-01 Models |
Category | Between Board Height 0.672" (17.07mm) |
Manufacturer Essentra Components | Length - Overall 0.893" (22.69mm) |
Series | Support Hole Diameter 0.187" (4.75mm) 3/16" |
Packaging Bag | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Part Status Active | Features 6-32 Thread, Winged |
Holding Type Snap Lock | Material Nylon |
Mounting Type Screw Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26793 € | 267,93 € |
| Unit Price without VAT: | 0,26793 € |
|---|---|
| Unit Price with VAT: | 0,31884 € |

