Board Support Snap Lock / Snap Lock Nylon 0.563" (14.30mm) 9/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 0.563" (14.30mm) 9/16"
LCBST-9-01
LCBST-9-01
Supporting your Project: Printed Circuit Board Solutions

LCBST-9-01

DigiKey Part Number
RPC4246-ND
Manufacturer
Manufacturer Product Number
LCBST-9-01
Description
BOARD SPT SNAP LOCK NYLON 9/16"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.563" (14.30mm) 9/16"
Datasheet
 Datasheet
EDA/CAD Models
LCBST-9-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Snap Lock
Between Board Height
0.563" (14.30mm) 9/16"
Length - Overall
1.050" (26.67mm)
Support Hole Diameter
0.125" (3.18mm) 1/8"
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
0.100" (2.54mm)
Mounting Panel Thickness
0.064" (1.63mm)
Features
-
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,48000 €0,48 €
50,39800 €1,99 €
100,36900 €3,69 €
250,33680 €8,42 €
500,31520 €15,76 €
1000,29580 €29,58 €
2500,27344 €68,36 €
5000,25860 €129,30 €
1.0000,24533 €245,33 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €