


LCBST-5-01 | |
|---|---|
DigiKey Part Number | RPC4242-ND |
Manufacturer | |
Manufacturer Product Number | LCBST-5-01 |
Description | BOARD SPT SNAP LOCK NYLON 5/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.313" (7.95mm) 5/16" |
Datasheet | Datasheet |
EDA/CAD Models | LCBST-5-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.313" (7.95mm) 5/16" | |
Length - Overall | 0.798" (20.26mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.100" (2.54mm) | |
Mounting Panel Thickness | 0.064" (1.63mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 5 | 0,31800 € | 1,59 € |
| 10 | 0,29600 € | 2,96 € |
| 25 | 0,26880 € | 6,72 € |
| 50 | 0,25140 € | 12,57 € |
| 100 | 0,23570 € | 23,57 € |
| 250 | 0,21760 € | 54,40 € |
| 500 | 0,20556 € | 102,78 € |
| 1.000 | 0,19481 € | 194,81 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

