


LCBST-4-01 | |
|---|---|
DigiKey Part Number | RPC4241-ND |
Manufacturer | |
Manufacturer Product Number | LCBST-4-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 1/4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | LCBST-4-01 Models |
Category | Length - Overall 0.739" (18.76mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.125" (3.18mm) 1/8" |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.100" (2.54mm) |
Part Status Active | Mounting Panel Thickness 0.064" (1.63mm) |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.250" (6.35mm) 1/4" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 5 | 0,32400 € | 1,62 € |
| 10 | 0,30100 € | 3,01 € |
| 25 | 0,27400 € | 6,85 € |
| 50 | 0,25600 € | 12,80 € |
| 100 | 0,24000 € | 24,00 € |
| 250 | 0,22156 € | 55,39 € |
| 500 | 0,20930 € | 104,65 € |
| 1.000 | 0,19837 € | 198,37 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

