




LCBST-2-01 | |
|---|---|
DigiKey Part Number | RPC4239-ND |
Manufacturer | |
Manufacturer Product Number | LCBST-2-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 1/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
EDA/CAD Models | LCBST-2-01 Models |
Category | Length - Overall 0.613" (15.57mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.125" (3.18mm) 1/8" |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.100" (2.54mm) |
Part Status Active | Mounting Panel Thickness 0.064" (1.63mm) |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.125" (3.18mm) 1/8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 5 | 0,30600 € | 1,53 € |
| 10 | 0,28300 € | 2,83 € |
| 25 | 0,25760 € | 6,44 € |
| 50 | 0,24080 € | 12,04 € |
| 100 | 0,22580 € | 22,58 € |
| 250 | 0,20836 € | 52,09 € |
| 500 | 0,19682 € | 98,41 € |
| 1.000 | 0,18649 € | 186,49 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

