Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCBST-1-01

DigiKey Part Number
LCBST-1-01-ND
Manufacturer
Manufacturer Product Number
LCBST-1-01
Description
BOARD SPT SNAP LOCK NYLON 1/16"
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.063" (1.60mm) 1/16"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Part Status
Obsolete
Holding Type
Snap Lock
Mounting Type
Snap Lock
Between Board Height
0.063" (1.60mm) 1/16"
Length - Overall
0.550" (13.97mm)
Support Hole Diameter
0.125" (3.18mm) 1/8"
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
0.100" (2.54mm)
Mounting Panel Thickness
0.064" (1.63mm)
Features
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.