
LCBSM-8-19 | |
|---|---|
DigiKey Part Number | 145-LCBSM-8-19-ND |
Manufacturer | |
Manufacturer Product Number | LCBSM-8-19 |
Description | CB SPT,DUAL LCK,MINI,NAT,1/2 IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Nylon 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | - | |
Between Board Height | 0.500" (12.70mm) | |
Length - Overall | 1.012" (25.70mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.030" ~ 0.078" (0.76mm ~ 1.98mm) | |
Mounting Hole Diameter | 0.125" (3.18mm) | |
Mounting Panel Thickness | 0.078" (1.98mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31915 € | 319,15 € |
| Unit Price without VAT: | 0,31915 € |
|---|---|
| Unit Price with VAT: | 0,37979 € |

