




LCBSM-3-01 | |
|---|---|
DigiKey Part Number | RPC4233-ND |
Manufacturer | |
Manufacturer Product Number | LCBSM-3-01 |
Description | BOARD SPT SNAP LOCK NYLON 3/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
EDA/CAD Models | LCBSM-3-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.787" (20.00mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.125" (3.18mm) 1/8" | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 5 | 0,28200 € | 1,41 € |
| 10 | 0,26200 € | 2,62 € |
| 25 | 0,23800 € | 5,95 € |
| 50 | 0,22200 € | 11,10 € |
| 100 | 0,20810 € | 20,81 € |
| 250 | 0,19192 € | 47,98 € |
| 500 | 0,18120 € | 90,60 € |
| 1.000 | 0,17159 € | 171,59 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

