




LCBSBM-8-01A-RT | |
|---|---|
DigiKey Part Number | RPC4230-ND |
Manufacturer | |
Manufacturer Product Number | LCBSBM-8-01A-RT |
Description | BRD SPT SNAP LOCK ADHESIVE 1/2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Adhesive Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | LCBSBM-8-01A-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Adhesive | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.843" (21.40mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 5 | 0,85800 € | 4,29 € |
| 10 | 0,79900 € | 7,99 € |
| 25 | 0,73240 € | 18,31 € |
| 50 | 0,68840 € | 34,42 € |
| 100 | 0,64880 € | 64,88 € |
| 250 | 0,60292 € | 150,73 € |
| 500 | 0,57248 € | 286,24 € |
| 1.000 | 0,54521 € | 545,21 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |


