




LCBSB-9-01A-RT | |
|---|---|
DigiKey Part Number | RPC4227-ND |
Manufacturer | |
Manufacturer Product Number | LCBSB-9-01A-RT |
Description | BRD SPT SNAP LOCK ADHESIVE 9/16" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Adhesive Nylon 0.563" (14.30mm) 9/16" |
Datasheet | Datasheet |
EDA/CAD Models | LCBSB-9-01A-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Adhesive | |
Between Board Height | 0.563" (14.30mm) 9/16" | |
Length - Overall | 0.965" (24.51mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53480 € | 534,80 € |
| Unit Price without VAT: | 0,53480 € |
|---|---|
| Unit Price with VAT: | 0,63641 € |

