Board Support Snap Lock / Adhesive Nylon 0.750" (19.05mm) 3/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Adhesive Nylon 0.750" (19.05mm) 3/4"
LCBSB-12-01A-RT
LCBSB-12-01A-RT
Supporting your Project: Printed Circuit Board Solutions

LCBSB-12-01A-RT

DigiKey Part Number
RPC3100-ND
Manufacturer
Manufacturer Product Number
LCBSB-12-01A-RT
Description
BRD SPT SNAP LOCK ADHESIVE 3/4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Adhesive Nylon 0.750" (19.05mm) 3/4"
Datasheet
 Datasheet
EDA/CAD Models
LCBSB-12-01A-RT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Between Board Height
0.750" (19.05mm) 3/4"
Manufacturer
Essentra Components
Length - Overall
1.154" (29.30mm)
Series
Support Hole Diameter
0.157" (3.99mm)
Packaging
Bulk
Support Panel Thickness
0.062" (1.57mm) 1/16"
Part Status
Active
Material
Nylon
Holding Type
Snap Lock
Base Product Number
Mounting Type
Adhesive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 821
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,99000 €0,99 €
50,83000 €4,15 €
100,77300 €7,73 €
250,70840 €17,71 €
500,66560 €33,28 €
1000,62740 €62,74 €
2500,58300 €145,75 €
5000,55348 €276,74 €
1.0000,52706 €527,06 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €