



LCBSA-6-8-19 | |
|---|---|
DigiKey Part Number | LCBSA-6-8-19-ND |
Manufacturer | |
Manufacturer Product Number | LCBSA-6-8-19 |
Description | BOARD SUPRT SNAP LOCK NYLON 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm) 1/2" |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 1.331" (33.80mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.093" (2.40mm) 3/32" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.078" ~ 0.141" (1.98mm ~ 3.58mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32321 € | 323,21 € |
| Unit Price without VAT: | 0,32321 € |
|---|---|
| Unit Price with VAT: | 0,38462 € |

