



LCBSA-6-6-19 | |
|---|---|
DigiKey Part Number | LCBSA-6-6-19-ND |
Manufacturer | |
Manufacturer Product Number | LCBSA-6-6-19 |
Description | BOARD SUPRT SNAP LOCK NYLON 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 1.205" (30.60mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.093" (2.40mm) 3/32" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.078" ~ 0.141" (1.98mm ~ 3.58mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,42000 € | 4,20 € |
| 25 | 0,39320 € | 9,83 € |
| 50 | 0,37440 € | 18,72 € |
| 100 | 0,35650 € | 35,65 € |
| 250 | 0,33420 € | 83,55 € |
| 500 | 0,31822 € | 159,11 € |
| 1.000 | 0,30301 € | 303,01 € |
| 3.000 | 0,28041 € | 841,23 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

