Board Support Snap Lock / Snap Lock Nylon 0.313" (7.95mm) 5/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 0.313" (7.95mm) 5/16"
Supporting your Project: Printed Circuit Board Solutions
Essentra PCB Snap Lock Supports | Datasheet Preview

LCBSA-6-5-01

DigiKey Part Number
LCBSA-6-5-01-ND
Manufacturer
Manufacturer Product Number
LCBSA-6-5-01
Description
BOARD SPT SNAP LOCK NYLON 5/16"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.313" (7.95mm) 5/16"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length - Overall
1.142" (29.00mm)
Manufacturer
Essentra Components
Support Hole Diameter
0.157" (3.99mm)
Series
Support Panel Thickness
0.093" (2.40mm) 3/32"
Packaging
Bulk
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Part Status
Active
Mounting Panel Thickness
0.078" ~ 0.141" (1.98mm ~ 3.58mm)
Holding Type
Snap Lock
Features
Winged
Mounting Type
Snap Lock
Material
Nylon
Between Board Height
0.313" (7.95mm) 5/16"
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 951
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,29700 €2,97 €
250,27840 €6,96 €
500,26500 €13,25 €
1000,25230 €25,23 €
2500,23652 €59,13 €
5000,22520 €112,60 €
1.0000,21445 €214,45 €
3.0000,19844 €595,32 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €