



LCBSA-6-3-01 | |
|---|---|
DigiKey Part Number | LCBSA-6-3-01-ND |
Manufacturer | |
Manufacturer Product Number | LCBSA-6-3-01 |
Description | BOARD SPT SNAP LOCK NYLON 3/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.188" (4.78mm) 3/16" |
Category | Length - Overall 1.020" (25.90mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.157" (3.99mm) |
Series | Support Panel Thickness 0.093" (2.40mm) 3/32" |
Packaging Bulk | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Mounting Panel Thickness 0.078" ~ 0.141" (1.98mm ~ 3.58mm) |
Holding Type Snap Lock | Features Winged |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 0.188" (4.78mm) 3/16" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20970 € | 209,70 € |
| Unit Price without VAT: | 0,20970 € |
|---|---|
| Unit Price with VAT: | 0,24954 € |

