



LCBSA-6-22-01 | |
|---|---|
DigiKey Part Number | LCBSA-6-22-01-ND |
Manufacturer | |
Manufacturer Product Number | LCBSA-6-22-01 |
Description | BOARD SPT SNAP LOCK NYLON 1 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 1.375" (34.93mm) 1 3/8" |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 1.375" (34.93mm) 1 3/8" | |
Length - Overall | 2.205" (56.00mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.093" (2.40mm) 3/32" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.078" ~ 0.141" (1.98mm ~ 3.58mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36528 € | 365,28 € |
| Unit Price without VAT: | 0,36528 € |
|---|---|
| Unit Price with VAT: | 0,43468 € |

