



LCBSA-6-18-01 | |
|---|---|
DigiKey Part Number | LCBSA-6-18-01-ND |
Manufacturer | |
Manufacturer Product Number | LCBSA-6-18-01 |
Description | BOARD SPT SNAP LOCK NYLON 1 1/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 1.125" (28.58mm) 1 1/8" |
Datasheet | Datasheet |
Category | Length - Overall 1.957" (49.70mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.157" (3.99mm) |
Series | Support Panel Thickness 0.093" (2.40mm) 3/32" |
Packaging Bulk | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Mounting Panel Thickness 0.078" ~ 0.141" (1.98mm ~ 3.58mm) |
Holding Type Snap Lock | Features Winged |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 1.125" (28.58mm) 1 1/8" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,44100 € | 4,41 € |
| 25 | 0,41360 € | 10,34 € |
| 50 | 0,39380 € | 19,69 € |
| 100 | 0,37510 € | 37,51 € |
| 250 | 0,35156 € | 87,89 € |
| 500 | 0,33474 € | 167,37 € |
| 1.000 | 0,31875 € | 318,75 € |
| 3.000 | 0,29497 € | 884,91 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

