



LCBSA-6-14-01 | |
|---|---|
DigiKey Part Number | LCBSA-6-14-01-ND |
Manufacturer | |
Manufacturer Product Number | LCBSA-6-14-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 7/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 1.705" (43.30mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.093" (2.40mm) 3/32" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.078" ~ 0.141" (1.98mm ~ 3.58mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,42300 € | 4,23 € |
| 25 | 0,39680 € | 9,92 € |
| 50 | 0,37800 € | 18,90 € |
| 100 | 0,35980 € | 35,98 € |
| 250 | 0,33724 € | 84,31 € |
| 500 | 0,32112 € | 160,56 € |
| 1.000 | 0,30579 € | 305,79 € |
| 3.000 | 0,28297 € | 848,91 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

