



LCBSA-3-4-01 | |
|---|---|
DigiKey Part Number | LCBSA-3-4-01-ND |
Manufacturer | |
Manufacturer Product Number | LCBSA-3-4-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 1/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | LCBSA-3-4-01 Models |
Category | Length - Overall 1.024" (26.00mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.157" (3.99mm) |
Series | Support Panel Thickness 0.093" (2.40mm) 3/32" |
Packaging Bulk | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Holding Type Snap Lock | Features Winged |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 0.250" (6.35mm) 1/4" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,32300 € | 3,23 € |
| 25 | 0,30240 € | 7,56 € |
| 50 | 0,28800 € | 14,40 € |
| 100 | 0,27410 € | 27,41 € |
| 250 | 0,25692 € | 64,23 € |
| 500 | 0,24464 € | 122,32 € |
| 1.000 | 0,23294 € | 232,94 € |
| 3.000 | 0,21556 € | 646,68 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

