Board Support Snap Lock / Snap Lock Nylon 1.375" (34.93mm) 1 3/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 1.375" (34.93mm) 1 3/8"
Supporting your Project: Printed Circuit Board Solutions
Essentra PCB Snap Lock Supports | Datasheet Preview

LCBSA-3-22-01

DigiKey Part Number
LCBSA-3-22-01-ND
Manufacturer
Manufacturer Product Number
LCBSA-3-22-01
Description
BOARD SPT SNAP LOCK NYLON 1 3/8"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 1.375" (34.93mm) 1 3/8"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length - Overall
2.146" (54.50mm)
Manufacturer
Essentra Components
Support Hole Diameter
0.157" (3.99mm)
Series
Support Panel Thickness
0.093" (2.40mm) 3/32"
Packaging
Bulk
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Part Status
Active
Mounting Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Holding Type
Snap Lock
Features
Winged
Mounting Type
Snap Lock
Material
Nylon
Between Board Height
1.375" (34.93mm) 1 3/8"
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.005
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,50000 €5,00 €
250,46800 €11,70 €
500,44580 €22,29 €
1000,42440 €42,44 €
2500,39784 €99,46 €
5000,37884 €189,42 €
1.0000,36074 €360,74 €
3.0000,33382 €1.001,46 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €