




LCBS-TM-8-01 | |
|---|---|
DigiKey Part Number | RPC4221-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-TM-8-01 |
Description | BRD SPT SNAP LOCK THR STUD 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Threaded Stud Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-TM-8-01 Models |
Category | Between Board Height 0.500" (12.70mm) 1/2" |
Manufacturer Essentra Components | Length - Overall 1.201" (30.50mm) |
Series | Support Hole Diameter 0.157" (3.99mm) |
Packaging Bulk | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Part Status Active | Features 6-32 Thread |
Holding Type Snap Lock | Material Nylon |
Mounting Type Threaded Stud | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,40600 € | 2,03 € |
| 10 | 0,37700 € | 3,77 € |
| 25 | 0,34320 € | 8,58 € |
| 50 | 0,32140 € | 16,07 € |
| 100 | 0,30190 € | 30,19 € |
| 250 | 0,27912 € | 69,78 € |
| 500 | 0,26402 € | 132,01 € |
| 1.000 | 0,25053 € | 250,53 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

