Board Support Snap Lock / Threaded Stud Nylon 0.375" (9.53mm) 3/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Threaded Stud Nylon 0.375" (9.53mm) 3/8"
LCBS-TM-6-19
LCBS-TM-6-19
Supporting your Project: Printed Circuit Board Solutions

LCBS-TM-6-19

DigiKey Part Number
RPC1534-ND
Manufacturer
Manufacturer Product Number
LCBS-TM-6-19
Description
BRD SPT SNAP LOCK THR STUD 3/8"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Threaded Stud Nylon 0.375" (9.53mm) 3/8"
Datasheet
 Datasheet
EDA/CAD Models
LCBS-TM-6-19 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Between Board Height
0.375" (9.53mm) 3/8"
Manufacturer
Essentra Components
Length - Overall
1.075" (27.30mm)
Series
Support Hole Diameter
0.157" (3.99mm)
Packaging
Bulk
Support Panel Thickness
0.062" (1.57mm) 1/16"
Part Status
Active
Features
6-32 Thread
Holding Type
Snap Lock
Material
Nylon
Mounting Type
Threaded Stud
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,33690 €336,90 €
Manufacturers Standard Package
Unit Price without VAT:0,33690 €
Unit Price with VAT:0,40091 €