


LCBS-TM-4-19 | |
|---|---|
DigiKey Part Number | RPC4219-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-TM-4-19 |
Description | BRD SPT SNAP LOCK THR STUD 1/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Threaded Stud Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-TM-4-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Threaded Stud | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.953" (24.21mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | 6-32 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 5 | 0,48200 € | 2,41 € |
| 10 | 0,44800 € | 4,48 € |
| 25 | 0,40960 € | 10,24 € |
| 50 | 0,38360 € | 19,18 € |
| 100 | 0,36050 € | 36,05 € |
| 250 | 0,33372 € | 83,43 € |
| 500 | 0,31592 € | 157,96 € |
| 1.000 | 0,30002 € | 300,02 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

