




LCBS-TM-4-01 | |
|---|---|
DigiKey Part Number | RPC3094-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-TM-4-01 |
Description | BRD SPT SNAP LOCK THR STUD 1/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Threaded Stud Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-TM-4-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Threaded Stud | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.953" (24.21mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | 6-32 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 5 | 0,41800 € | 2,09 € |
| 10 | 0,38800 € | 3,88 € |
| 25 | 0,35400 € | 8,85 € |
| 50 | 0,33120 € | 16,56 € |
| 100 | 0,31100 € | 31,10 € |
| 250 | 0,28760 € | 71,90 € |
| 500 | 0,27210 € | 136,05 € |
| 1.000 | 0,25821 € | 258,21 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

