


LCBS-TM-14-01 | |
|---|---|
DigiKey Part Number | LCBS-TM-14-01-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-TM-14-01 |
Description | BRD SPT SNAP LOCK THR STUD 7/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Threaded Stud Nylon 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-TM-14-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Threaded Stud | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 1.575" (40.00mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | 6-32 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 5 | 0,47400 € | 2,37 € |
| 10 | 0,44000 € | 4,40 € |
| 25 | 0,40120 € | 10,03 € |
| 50 | 0,37600 € | 18,80 € |
| 100 | 0,35320 € | 35,32 € |
| 250 | 0,32688 € | 81,72 € |
| 500 | 0,30942 € | 154,71 € |
| 1.000 | 0,29381 € | 293,81 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

