


LCBS-TM-10-19 | |
|---|---|
DigiKey Part Number | LCBS-TM-10-19-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-TM-10-19 |
Description | BRD SPT SNAP LOCK THR STUD 5/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Threaded Stud Nylon 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-TM-10-19 Models |
Category | Between Board Height 0.625" (15.88mm) 5/8" |
Manufacturer Essentra Components | Length - Overall 1.327" (33.70mm) |
Series | Support Hole Diameter 0.157" (3.99mm) |
Packaging Bulk | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Part Status Active | Features 6-32 Thread |
Holding Type Snap Lock | Material Nylon |
Mounting Type Threaded Stud | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 5 | 0,60600 € | 3,03 € |
| 10 | 0,56500 € | 5,65 € |
| 25 | 0,51600 € | 12,90 € |
| 50 | 0,48420 € | 24,21 € |
| 100 | 0,45550 € | 45,55 € |
| 250 | 0,42236 € | 105,59 € |
| 500 | 0,40032 € | 200,16 € |
| 1.000 | 0,38061 € | 380,61 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

