




LCBS-TF-8-01 | |
|---|---|
DigiKey Part Number | RPC1097-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-TF-8-01 |
Description | BRD SPT SNAP LOCK SCRW MNT 1/2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-TF-8-01 Models |
Category | Between Board Height 0.500" (12.70mm) 1/2" |
Manufacturer Essentra Components | Length - Overall 0.902" (22.90mm) |
Series | Support Hole Diameter 0.157" (3.99mm) |
Packaging Bulk | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Part Status Active | Features 6-32 Thread |
Holding Type Snap Lock | Material Nylon |
Mounting Type Screw Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 5 | 0,42600 € | 2,13 € |
| 10 | 0,39700 € | 3,97 € |
| 25 | 0,36160 € | 9,04 € |
| 50 | 0,33820 € | 16,91 € |
| 100 | 0,31780 € | 31,78 € |
| 250 | 0,29384 € | 73,46 € |
| 500 | 0,27802 € | 139,01 € |
| 1.000 | 0,26386 € | 263,86 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

