Board Support Snap Lock / Screw Mount Nylon 0.500" (12.70mm) 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Screw Mount Nylon 0.500" (12.70mm) 1/2"
Supporting your Project: Printed Circuit Board Solutions

LCBS-L-8-01

DigiKey Part Number
LCBS-L-8-01-ND
Manufacturer
Manufacturer Product Number
LCBS-L-8-01
Description
BRD SPT SNAP LOCK SCRW MNT 1/2"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Screw Mount Nylon 0.500" (12.70mm) 1/2"
EDA/CAD Models
LCBS-L-8-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Between Board Height
0.500" (12.70mm) 1/2"
Manufacturer
Essentra Components
Support Hole Diameter
0.126" (3.20mm)
Series
Support Panel Thickness
0.062" (1.57mm) 1/16"
Packaging
Bag
Mounting Hole Diameter
0.138" (3.50mm)
Part Status
Active
Material
Nylon
Holding Type
Snap Lock
Base Product Number
Mounting Type
Screw Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.0000,25181 €251,81 €
Manufacturers Standard Package
Unit Price without VAT:0,25181 €
Unit Price with VAT:0,29965 €