



LCBS-8-7-01 | |
|---|---|
DigiKey Part Number | RPC4212-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-8-7-01 |
Description | BOARD SPT SNAP LOCK NYLON 7/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.438" (11.13mm) 7/16" |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-8-7-01 Models |
Category | Length - Overall 1.150" (29.20mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.157" (3.99mm) |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Mounting Panel Thickness 0.008" ~ 0.055" (0.20mm ~ 1.40mm) |
Holding Type Snap Lock | Features Winged |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 0.438" (11.13mm) 7/16" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,39600 € | 1,98 € |
| 10 | 0,36900 € | 3,69 € |
| 25 | 0,33600 € | 8,40 € |
| 50 | 0,31420 € | 15,71 € |
| 100 | 0,29500 € | 29,50 € |
| 250 | 0,27276 € | 68,19 € |
| 500 | 0,25796 € | 128,98 € |
| 1.000 | 0,24475 € | 244,75 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

