Board Support Snap Lock / Snap Lock Nylon 1.375" (34.93mm) 1 3/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 1.375" (34.93mm) 1 3/8"
Supporting your Project: Printed Circuit Board Solutions
Essentra PCB Snap Lock Supports | Datasheet Preview

LCBS-8-22-01

DigiKey Part Number
LCBS-8-22-01-ND
Manufacturer
Manufacturer Product Number
LCBS-8-22-01
Description
BOARD SPT SNAP LOCK NYLON 1 3/8"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 1.375" (34.93mm) 1 3/8"
Datasheet
 Datasheet
EDA/CAD Models
LCBS-8-22-01 Models
Product Attributes
Filter Similar Products
Category
Length - Overall
2.087" (53.00mm)
Manufacturer
Essentra Components
Support Hole Diameter
0.157" (3.99mm)
Series
Support Panel Thickness
0.062" (1.57mm) 1/16"
Packaging
Bulk
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Part Status
Active
Mounting Panel Thickness
0.008" ~ 0.055" (0.20mm ~ 1.40mm)
Holding Type
Snap Lock
Features
Winged
Mounting Type
Snap Lock
Material
Nylon
Between Board Height
1.375" (34.93mm) 1 3/8"
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.900
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,66000 €0,66 €
50,55400 €2,77 €
100,51500 €5,15 €
250,47000 €11,75 €
500,44100 €22,05 €
1000,41470 €41,47 €
2500,38424 €96,06 €
5000,36402 €182,01 €
1.0000,34593 €345,93 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €