



LCBS-7-HT | |
|---|---|
DigiKey Part Number | LCBS-7-HT-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-7-HT |
Description | BOARD SPT SNAP LOCK NYLON 7/16" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.438" (11.13mm) 7/16" |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-7-HT Models |
Category | Length - Overall 1.165" (29.60mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.157" (3.99mm) |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Mounting Panel Thickness 0.055" ~ 0.080" (1.40mm ~ 2.03mm) |
Holding Type Snap Lock | Features High Temperature, Winged |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 0.438" (11.13mm) 7/16" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,46500 € | 4,65 € |
| 25 | 0,43600 € | 10,90 € |
| 50 | 0,41500 € | 20,75 € |
| 100 | 0,39500 € | 39,50 € |
| 250 | 0,37024 € | 92,56 € |
| 500 | 0,35256 € | 176,28 € |
| 1.000 | 0,33572 € | 335,72 € |
| 3.000 | 0,31067 € | 932,01 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

