



LCBS-7-8-19 | |
|---|---|
DigiKey Part Number | LCBS-7-8-19-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-7-8-19 |
Description | BOARD SUPRT SNAP LOCK NYLON 1/2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | - | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,51500 € | 5,15 € |
| 25 | 0,48280 € | 12,07 € |
| 50 | 0,45960 € | 22,98 € |
| 100 | 0,43760 € | 43,76 € |
| 250 | 0,41012 € | 102,53 € |
| 500 | 0,39054 € | 195,27 € |
| 1.000 | 0,37188 € | 371,88 € |
| 3.000 | 0,34414 € | 1.032,42 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

