



LCBS-7-7-19 | |
|---|---|
DigiKey Part Number | LCBS-7-7-19-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-7-7-19 |
Description | BOARD SPT SNAP LOCK NYLON 7/16" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.438" (11.13mm) 7/16" |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-7-7-19 Models |
Category | Support Hole Diameter 0.157" (3.99mm) |
Manufacturer Essentra Components | Support Panel Thickness 0.063" (1.60mm) |
Series | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Packaging Bulk | Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Part Status Active | Features Winged |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.438" (11.13mm) 7/16" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,49600 € | 4,96 € |
| 25 | 0,46520 € | 11,63 € |
| 50 | 0,44300 € | 22,15 € |
| 100 | 0,42170 € | 42,17 € |
| 250 | 0,39532 € | 98,83 € |
| 500 | 0,37640 € | 188,20 € |
| 1.000 | 0,35842 € | 358,42 € |
| 3.000 | 0,33168 € | 995,04 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

