Board Support Snap Lock / Snap Lock Nylon 1.375" (34.93mm) 1 3/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 1.375" (34.93mm) 1 3/8"
Supporting your Project: Printed Circuit Board Solutions
Essentra PCB Snap Lock Supports | Datasheet Preview

LCBS-7-22-19

DigiKey Part Number
LCBS-7-22-19-ND
Manufacturer
Manufacturer Product Number
LCBS-7-22-19
Description
BOARD SPT SNAP LOCK NYLON 1 3/8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 1.375" (34.93mm) 1 3/8"
Datasheet
 Datasheet
EDA/CAD Models
LCBS-7-22-19 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Support Hole Diameter
0.157" (3.99mm)
Manufacturer
Essentra Components
Support Panel Thickness
0.063" (1.60mm)
Series
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Packaging
Bulk
Mounting Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Part Status
Active
Features
Winged
Holding Type
Snap Lock
Material
Nylon
Mounting Type
Snap Lock
Base Product Number
Between Board Height
1.375" (34.93mm) 1 3/8"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 900
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,21600 €2,16 €
250,20240 €5,06 €
500,19260 €9,63 €
1000,18330 €18,33 €
2500,17180 €42,95 €
5000,16360 €81,80 €
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €