



LCBS-7-20-01 | |
|---|---|
DigiKey Part Number | LCBS-7-20-01-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-7-20-01 |
Description | BOARD SPT SNAP LOCK NYLON 1 1/4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 1.250" (31.75mm) 1 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-7-20-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 1.250" (31.75mm) 1 1/4" | |
Length - Overall | - | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 5 | 0,59000 € | 2,95 € |
| 10 | 0,55000 € | 5,50 € |
| 25 | 0,50320 € | 12,58 € |
| 50 | 0,47160 € | 23,58 € |
| 100 | 0,44360 € | 44,36 € |
| 250 | 0,41124 € | 102,81 € |
| 500 | 0,38970 € | 194,85 € |
| 1.000 | 0,37044 € | 370,44 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

