



LCBS-7-19 | |
|---|---|
DigiKey Part Number | LCBS-7-19-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-7-19 |
Description | BOARD SPT SNAP LOCK NYLON 7/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.438" (11.13mm) 7/16" |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-7-19 Models |
Category | Length - Overall 1.169" (29.70mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.157" (3.99mm) |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Holding Type Snap Lock | Features Winged |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 0.438" (11.13mm) 7/16" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 5 | 0,33400 € | 1,67 € |
| 10 | 0,31000 € | 3,10 € |
| 25 | 0,28200 € | 7,05 € |
| 50 | 0,26380 € | 13,19 € |
| 100 | 0,24750 € | 24,75 € |
| 250 | 0,22856 € | 57,14 € |
| 500 | 0,21596 € | 107,98 € |
| 1.000 | 0,20472 € | 204,72 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

