Board Support Snap Lock / Snap Lock Nylon 1.125" (28.58mm) 1 1/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 1.125" (28.58mm) 1 1/8"
Supporting your Project: Printed Circuit Board Solutions
Essentra PCB Snap Lock Supports | Datasheet Preview

LCBS-7-18-19

DigiKey Part Number
LCBS-7-18-19-ND
Manufacturer
Manufacturer Product Number
LCBS-7-18-19
Description
BOARD SPT SNAP LOCK NYLON 1 1/8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 1.125" (28.58mm) 1 1/8"
Datasheet
 Datasheet
EDA/CAD Models
LCBS-7-18-19 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Support Hole Diameter
0.157" (3.99mm)
Manufacturer
Essentra Components
Support Panel Thickness
0.063" (1.60mm)
Series
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Packaging
Bulk
Mounting Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Part Status
Active
Features
Winged
Holding Type
Snap Lock
Material
Nylon
Mounting Type
Snap Lock
Base Product Number
Between Board Height
1.125" (28.58mm) 1 1/8"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,63900 €6,39 €
250,59920 €14,98 €
500,57040 €28,52 €
1000,54310 €54,31 €
2500,50904 €127,26 €
5000,48474 €242,37 €
1.0000,46158 €461,58 €
3.0000,42715 €1.281,45 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €