Board Support Snap Lock / Snap Lock Nylon 1.000" (25.40mm) 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 1.000" (25.40mm) 1"
Supporting your Project: Printed Circuit Board Solutions
Essentra PCB Snap Lock Supports | Datasheet Preview

LCBS-7-16-01

DigiKey Part Number
LCBS-7-16-01-ND
Manufacturer
Manufacturer Product Number
LCBS-7-16-01
Description
BOARD SUPPORT SNAP LOCK NYLON 1"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 1.000" (25.40mm) 1"
Datasheet
 Datasheet
EDA/CAD Models
LCBS-7-16-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Support Hole Diameter
0.157" (3.99mm)
Manufacturer
Essentra Components
Support Panel Thickness
0.063" (1.60mm)
Series
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Packaging
Bulk
Mounting Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Part Status
Active
Features
Winged
Holding Type
Snap Lock
Material
Nylon
Mounting Type
Snap Lock
Base Product Number
Between Board Height
1.000" (25.40mm) 1"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,33308 €333,08 €
Manufacturers Standard Package
Unit Price without VAT:0,33308 €
Unit Price with VAT:0,39637 €