



LCBS-7-12-01 | |
|---|---|
DigiKey Part Number | LCBS-7-12-01-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-7-12-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 3/4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-7-12-01 Models |
Category | Support Hole Diameter 0.157" (3.99mm) |
Manufacturer Essentra Components | Support Panel Thickness 0.063" (1.60mm) |
Series | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Packaging Bulk | Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Part Status Active | Features Winged |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.750" (19.05mm) 3/4" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,49000 € | 2,45 € |
| 10 | 0,45500 € | 4,55 € |
| 25 | 0,41520 € | 10,38 € |
| 50 | 0,38900 € | 19,45 € |
| 100 | 0,36550 € | 36,55 € |
| 250 | 0,33836 € | 84,59 € |
| 500 | 0,32036 € | 160,18 € |
| 1.000 | 0,30427 € | 304,27 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

