



LCBS-7-10-19 | |
|---|---|
DigiKey Part Number | LCBS-7-10-19-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-7-10-19 |
Description | BOARD SUPRT SNAP LOCK NYLON 5/8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Category | Support Hole Diameter 0.157" (3.99mm) |
Manufacturer Essentra Components | Support Panel Thickness 0.063" (1.60mm) |
Series | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Packaging Bulk | Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Part Status Active | Features Winged |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.625" (15.88mm) 5/8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35041 € | 350,41 € |
| Unit Price without VAT: | 0,35041 € |
|---|---|
| Unit Price with VAT: | 0,41699 € |

