




LCBS-6M-01 | |
|---|---|
DigiKey Part Number | RPC1531-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-6M-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 6MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-6M-01 Models |
Category | Length - Overall 0.969" (24.60mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.157" (3.99mm) |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Holding Type Snap Lock | Features Winged |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 0.236" (6.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 5 | 0,24200 € | 1,21 € |
| 10 | 0,22400 € | 2,24 € |
| 25 | 0,20320 € | 5,08 € |
| 50 | 0,18960 € | 9,48 € |
| 100 | 0,17770 € | 17,77 € |
| 250 | 0,16368 € | 40,92 € |
| 500 | 0,15442 € | 77,21 € |
| 1.000 | 0,14614 € | 146,14 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

