



LCBS-5-HT | |
|---|---|
DigiKey Part Number | LCBS-5-HT-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-5-HT |
Description | BOARD SPT SNAP LOCK NYLON 5/16" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.313" (7.95mm) 5/16" |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-5-HT Models |
Category | Length - Overall 1.039" (26.40mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.157" (3.99mm) |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Mounting Panel Thickness 0.055" ~ 0.080" (1.40mm ~ 2.03mm) |
Holding Type Snap Lock | Features High Temperature, Winged |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 0.313" (7.95mm) 5/16" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28591 € | 285,91 € |
| Unit Price without VAT: | 0,28591 € |
|---|---|
| Unit Price with VAT: | 0,34023 € |

