



LCBS-5-8-01 | |
|---|---|
DigiKey Part Number | RPC4201-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-5-8-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 1/2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-5-8-01 Models |
Category | Support Hole Diameter 0.157" (3.99mm) |
Manufacturer Essentra Components | Support Panel Thickness 0.063" (1.60mm) |
Series | Mounting Hole Diameter 0.189" (4.80mm) |
Packaging Bag | Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Part Status Active | Features Winged |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.500" (12.70mm) 1/2" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 5 | 0,37000 € | 1,85 € |
| 10 | 0,34400 € | 3,44 € |
| 25 | 0,31360 € | 7,84 € |
| 50 | 0,29320 € | 14,66 € |
| 100 | 0,27530 € | 27,53 € |
| 250 | 0,25432 € | 63,58 € |
| 500 | 0,24048 € | 120,24 € |
| 1.000 | 0,22807 € | 228,07 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

