
LCBS-5-6-19 | |
|---|---|
DigiKey Part Number | 145-LCBS-5-6-19-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-5-6-19 |
Description | CB SUPPORT,DUAL LOCK,NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.374" (9.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.374" (9.50mm) | |
Length - Overall | 0.953" (24.21mm) | |
Support Hole Diameter | 0.157" (4.00mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.189" (4.80mm) | |
Mounting Panel Thickness | 0.031" ~ 0.079" (0.80mm ~ 2.00mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36699 € | 366,99 € |
| Unit Price without VAT: | 0,36699 € |
|---|---|
| Unit Price with VAT: | 0,43672 € |

